Filter Your Search
1 - 10 of 270 results
![]() |
C1812C101JDRACTU
KEMET Corporation
|
$0.9685 | Yes | Active | 100 pF | 1 kV | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
![]() |
C1812C101JCGAC7800
KEMET Corporation
|
$1.0023 | Yes | Yes | Active | 100 pF | 500 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | KEMET | ||||||
|
C1812C101JDGAC7800
KEMET Corporation
|
$1.0628 | Yes | Active | 100 pF | 1 kV | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | ||||||||
![]() |
C1812C101JCGACTU
KEMET Corporation
|
$1.1270 | Yes | Yes | Active | 100 pF | 500 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
![]() |
C1812C101JHRACTU
KEMET Corporation
|
$1.1460 | Yes | Active | 100 pF | 3 kV | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||
![]() |
C1812C101JHGACAUTO
KEMET Corporation
|
$1.1798 | Yes | Yes | Active | 100 pF | 3 kV | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
![]() |
C1812C101JDGACTU
KEMET Corporation
|
$1.2014 | Yes | Yes | Active | 100 pF | 1 kV | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
![]() |
C1812C101JHGACTU
KEMET Corporation
|
$1.2404 | Yes | Yes | Active | 100 pF | 3 kV | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C1812C101JZGAC7800
KEMET Corporation
|
$1.2409 | Yes | Active | 100 pF | 2.5 kV | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | |||||||
![]() |
C1812C101JZGACTU
KEMET Corporation
|
$1.3400 | Yes | Yes | Active | 100 pF | 2.5 kV | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | KEMET |