Filter Your Search
1 - 8 of 8 results
|
C1812C106K4R1CAUTO7289
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.65 mm | 5 mm | 3.5 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1812C106K4R1C7186
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.65 mm | 5 mm | 3.5 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1812C106K4R1CAUTO
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.65 mm | 5 mm | 3.5 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
C1812C106K4R1CTU
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 16 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.65 mm | 5 mm | 3.5 mm | KEMET ELECTRONICS CORP | , 2014 | compliant | EAR99 | |||||||
|
C1812C106K4R1G7289
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 16 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Gold (Au) | J BEND | 2.65 mm | 5 mm | 3.5 mm | KEMET ELECTRONICS CORP | , 2014 | compliant | EAR99 | |||||||
|
C1812C106K4R1GAUTO
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 16 V | 10 % | 2014 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | KPS-AUTOMOTIVE | -/+15ppm/Cel ppm/°C | e4 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) | 2.65 mm | 5 mm | 3.5 mm | KEMET ELECTRONICS CORP | , 2014 | compliant | EAR99 | ||||||||
|
C1812C106K4R1C7289
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.65 mm | 5 mm | 3.5 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1812C106K4R1GTU
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 16 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Gold (Au) | J BEND | 2.65 mm | 5 mm | 3.5 mm | KEMET ELECTRONICS CORP | , 2014 | compliant | EAR99 |