Filter Your Search
1 - 1 of 1 results
|
C1812X7R500-564JND
VENKEL LTD
|
Check for Price | Yes | Obsolete | 560 nF | 50 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 10 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.413 mm | 4.495 mm | 3.2 mm | VENKEL LTD | , | compliant | EAR99 | 8532.24.00.20 |