Filter Your Search
1 - 2 of 2 results
|
C1825C823JBGACAUTO
KEMET Corporation
|
Check for Price | Active | 82 nF | 630 V | 5 % | 1825 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
C1825C823JBGACAUTO7210
KEMET Corporation
|
Check for Price | Active | 82 nF | 630 V | 5 % | 1825 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | compliant | EAR99 | 8532.24.00.20 |