Filter Your Search
1 - 10 of 691 results
|
CW02C190R0KE70
Vishay Intertechnologies
|
$0.6725 | Yes | Active | 190 Ω | 10 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 21.7945 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
CW02C190R0KE7014
Vishay Intertechnologies
|
$0.6725 | Yes | Active | 190 Ω | 10 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 21.7945 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
CW02C190R0JE70
Vishay Intertechnologies
|
$0.6880 | Yes | Active | 190 Ω | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 21.7945 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
CW02C190R0KE1214
Vishay Intertechnologies
|
$1.3476 | Yes | Active | 190 Ω | 10 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 21.7945 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
CW02C190R0JE1214
Vishay Intertechnologies
|
$1.3476 | Yes | Active | 190 Ω | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 21.7945 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
C19047-000
TE Connectivity
|
$676.9040 | Yes | Yes | Active | UL | 125 °C | -65 °C | unknown | TE Connectivity | PLUG | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | FEMALE | NOT APPLICABLE | RECTANGULAR | NO | 2121VAC V | 300 Cycles | YES | YES | NO | NO | 5 GΩ | NO | 5A | 0.1 inch | NO | LOCKING | JACKSCREW | STRAIGHT | CABLE | ONE | 1 | 2 | GENERAL PURPOSE | NO | CD | POLARIZED HOUSING | 5 A | 954 V | NICKEL | CRIMP | 40 | 94V-0 | |||||||||||||||||||||||||||||
|
CC190K1R25
Ohmite Mfg Co
|
Check for Price | No | Active | 1.25 Ω | 10 % | 190 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 25.4 mm | 152.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VC1906-620RKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 620 Ω | 10 % | 19 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1900 | 700 V | 375 °C | -55 °C | Vitreous Enamelled | Box | 17.5 mm | 64.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VC1906-62RKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 62 Ω | 10 % | 19 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1900 | 700 V | 375 °C | -55 °C | Vitreous Enamelled | Box | 17.5 mm | 64.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C1906-6K8FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.8 kΩ | 1 % | 22 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 700 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 152 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 |