Filter Your Search
1 - 2 of 2 results
|
C1D45PF2913345P
Thomas & Betts
|
Check for Price | Obsolete | 90 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (100) | NO | ONE | PRESS FIT | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
C1D45PF29133
Thomas & Betts
|
Check for Price | Obsolete | 90 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | 600VDC V | NO | 2.78 N | 5 GΩ | .278 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD (100) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.365 inch | 0.55 inch | 4.734 inch | 0.18 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |