Filter Your Search
1 - 10 of 2,327 results
|
ABM3C-20.000MHZ-D4Y-T
Abracon Corporation
|
$0.6364 | No | Yes | Active | 20 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Compliant | 8541.60.00.50 | ||
|
|
C-20.000-18-3050-X
Aker Technology Company Ltd
|
$0.8722 | Yes | Contact Manufacturer | 20 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 25 Ω | 18 pF | L11.05XB4.56XH13.46 (mm)/L0.435XB0.18XH0.53 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.56XH13.46 (mm)/L0.435XB0.18XH0.53 (inch) | HC-49/U, 2 PIN | Unknown | 8541.60.00.50 | ||||||
|
|
ABM3C-20.000MHZ-10-D4Y-T
Abracon Corporation
|
$1.3968 | Yes | Active | 20 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | 5.0mm X 3.2mm X 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm X 3.2mm X 1.3mm | SMD, 4 PIN | Compliant | 8541.60.00.50 | ||||||
|
|
TC-C20000-5-B-C-B-08-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 200 MHz | 25 ppm | 0.005 % | 1.5 PPM/YEAR | 40 Ω | 8 pF | 9.73mm x 6.73 mm | 70 °C | PARALLEL - 5TH OVERTONE | AT-CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 9.73mm x 6.73 mm | Unknown | 8541.60.00.60 | ||||||
|
|
TC-20000X-F-B-C-E-SE-A-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 25 ppm | 0.005 % | 1.5 PPM/YEAR | 20 Ω | 9.73mm x 6.73 mm | 125 °C | SERIES - FUNDAMENTAL | AT-CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | 9.73mm x 6.73 mm | Compliant | 8541.60.00.50 | |||||||
|
|
TC-20000X-F-C-C-E-08-A-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.005 % | 1.5 PPM/YEAR | 20 Ω | 8 pF | 9.73mm x 6.73 mm | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | 9.73mm x 6.73 mm | Compliant | 8541.60.00.50 | ||||||
|
|
TC-20000X-F-C-C-E-08-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.005 % | 1.5 PPM/YEAR | 20 Ω | 8 pF | 9.73mm x 6.73 mm | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | 9.73mm x 6.73 mm | Unknown | 8541.60.00.50 | ||||||
|
|
ECCM5A5DC-20.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Compliant | 8541.60.00.50 | |||
|
|
FC3BSHDGC200.0
Fox Electronics
|
Check for Price | Yes | Transferred | 200 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 12 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SMD, 4 PIN | Compliant | 8541.60.00.60 | |||||
|
|
TR-C20000-5-A-C-D-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 200 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 18 pF | 9.73mm x 6.73 mm | 85 °C | PARALLEL - 5TH OVERTONE | AT-CUT; TR | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 9.73mm x 6.73 mm | TO5, 3 PIN | Compliant | 8541.60.00.60 |