Parametric results for: C2012X5R1A106K085AB under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: c2012x5r1a106k085ab
Select parts from the table below to compare.
Compare
Compare
C2012X5R1A106K085AB
TDK Corporation
$0.0976 Yes Yes Not Recommended 10 µF 10 V 10 % 0805 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 850 µm 2 mm 1.25 mm TDK CORP , 0805 compliant EAR99 8532.24.00.20 TDK
C2012X5R1A106K085AB
TDK Epcos
Check for Price Yes Yes Active unknown TDK 0805
C2012X5R1A106K(085AB)
TDK Corporation
Check for Price Yes Not Recommended 10 µF 10 V 10 % 0805 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 850 µm 2 mm 1.25 mm TDK CORP , 0805 compliant EAR99 8532.24.00.20