Filter Your Search
1 - 2 of 2 results
|
C2220C106K3RACAUTO7210
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 25 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C2220C106K3RACAUTO
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 25 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | KEMET |