Filter Your Search
1 - 1 of 1 results
|
C2220X7R250-224JN6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 220 nF | 25 V | 5 % | 2322 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 |