Filter Your Search
1 - 1 of 1 results
|
C2225X274K1RACTU
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 270 nF | 100 V | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 5.9 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 |