Filter Your Search
1 - 2 of 2 results
|
C2225X274MCRACAUTO7210
KEMET Corporation
|
Check for Price | Active | 270 nF | 500 V | 20 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 5.9 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||
|
C2225X274MCRACAUTO
KEMET Corporation
|
Check for Price | Active | 270 nF | 500 V | 20 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 5.9 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 |