Filter Your Search
1 - 10 of 650,480 results
|
GRM033R61C222KA88D
Murata Manufacturing Co Ltd
|
$0.0033 | Yes | Yes | Active | 2.2 nF | 16 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||||
|
GRM033R71C222KA88D
Murata Manufacturing Co Ltd
|
$0.0038 | Yes | Yes | Active | 2.2 nF | 16 V | 10 % | 0201 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||||
|
C0805C222K1RACTU
KEMET Corporation
|
$0.0045 | Yes | Yes | Active | 2.2 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | 0805 | |||
|
C0603C222J5RACAUTO
KEMET Corporation
|
$0.0048 | Yes | Yes | Active | 2.2 nF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | 0603 | ||
|
GRM155R61C222KA01D
Murata Manufacturing Co Ltd
|
$0.0053 | Yes | Yes | Active | 2.2 nF | 16 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | 0402 | |||
|
0201ZC222KAT2A
Kyocera AVX Components
|
$0.0053 | Yes | Yes | Active | 2.2 nF | 10 V | 10 % | 0201 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 330 µm | 600 µm | 300 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | 0201 | ||||
|
C0603C222K4RACTU
KEMET Corporation
|
$0.0058 | Yes | Yes | Active | 2.2 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | 0603 | |||
|
C0402C222K5RACTU
KEMET Corporation
|
$0.0068 | Yes | Yes | Active | 2.2 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | KEMET | 0402 | |||
|
04025C222JAT2A
Kyocera AVX Components
|
$0.0070 | Yes | Yes | Active | 2.2 nF | 50 V | 5 % | 0402 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 1 mm | 500 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | 0402 | ||||
|
GRM155R71C222KA01D
Murata Manufacturing Co Ltd
|
$0.0073 | Yes | Yes | Active | 2.2 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | 0402 |