Filter Your Search
1 - 10 of 27,355 results
|
C3040C104JCGACAUTO
KEMET Corporation
|
$8.6313 | Yes | Yes | Active | 100 nF | 500 V | 5 % | 3040 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 7.6 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 3040 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
C3040C393JDGACAUTO
KEMET Corporation
|
$9.5028 | Yes | Yes | Active | 39 nF | 1 kV | 5 % | 3040 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 7.6 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 3040 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
C3040H103JGGACT050
KEMET Corporation
|
$10.2800 | Yes | Yes | Active | 10 nF | 2 kV | 5 % | 3040 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 7.6 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 3040 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C3040C103JGGACAUTO
KEMET Corporation
|
$14.6185 | Yes | Yes | Active | 10 nF | 2 kV | 5 % | 3040 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 7.6 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 3040 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
C3040H683JBGACT050
KEMET Corporation
|
$16.7305 | Yes | Yes | Active | 68 nF | 630 V | 5 % | 3040 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 7.6 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 3040 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C3040H104JCGACT050
KEMET Corporation
|
$19.1132 | Yes | Yes | Active | 100 nF | 500 V | 5 % | 3040 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 7.6 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 3040 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C3040H393KGGWCT050
KEMET Corporation
|
$21.2625 | Yes | Yes | Active | 39 nF | 1 kV | 10 % | 3040 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 7.6 mm | 10.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
SMX17C304ZAL480
Kyocera AVX Components
|
Check for Price | No | Active | 300 nF | 500 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 14.232 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||
|
SMX42C304MAZ480
Kyocera AVX Components
|
Check for Price | No | Active | 300 nF | 200 V | 20 % | 4440 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 15.248 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | |||||||
|
C3040H822KCGAL
KEMET Corporation
|
Check for Price | No | Active | 8.2 nF | 500 V | 10 % | 3040 | C0G | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 200 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) | 1.4 mm | 7.6 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 3040 | not_compliant | EAR99 |