Filter Your Search
1 - 1 of 1 results
|
C316C339B3G5TA7301
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 pF | 25 V | 3.0303 % | C0G | 3.0303 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.84 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , | unknown | EAR99 | 8532.24.00.60 |