Filter Your Search
1 - 2 of 2 results
|
C3216C0G2J103J160AA
TDK Corporation
|
$0.1832 | Yes | Yes | Active | 10 nF | 630 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C3216C0G2J103J160AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 1206 |