Filter Your Search
1 - 1 of 1 results
|
C3216X7R1E225KT000N
TDK Corporation
|
Check for Price | Not Recommended | 2.2 µF | 25 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | TR, PLASTIC, 7 INCH: 2000 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | TDK |