Filter Your Search
1 - 5 of 5 results
|
C3216X7T2J473K160AC
TDK Corporation
|
$0.2658 | Yes | Yes | Active | 47 nF | 630 V | 10 % | 1206 | X7T | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -33/+22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C3216X7T2J473K160AE
TDK Corporation
|
$0.4195 | Yes | Yes | Active | 47 nF | 630 V | 10 % | 1206 | X7T | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -33/+22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C3216X7T2J473K160AC
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 1206 | |||||||||||||||||||||||||||||||
|
C3216X7T2J473KT
TDK Corporation
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | C | TDK CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
C3216X7T2J473K160AE
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 1206 |