Filter Your Search
1 - 2 of 2 results
![]() |
C3225X5R1A475MT
TDK Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 10 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 1210 | compliant | EAR99 | 8532.23.00.20 | ||
![]() |
C3225X5R1A475MB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 10 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 1210 | compliant | EAR99 | 8532.23.00.20 |