Filter Your Search
1 - 2 of 2 results
|
C3225X6S1E106K250AC
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1210 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C3225X6S1E106K250AC
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 10 µF | 25 V | 10 % | 1210 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | compliant | TDK | TDK CORP | , 1210 | EAR99 | 8532.24.00.20 |