Filter Your Search
1 - 9 of 9 results
|
C3225X7R1E225K/1.60
TDK Corporation
|
$0.1194 | Yes | Yes | Active | 2.2 µF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 2.5 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C3225X7R1E225K200AM
TDK Corporation
|
$0.1798 | Yes | Yes | Not Recommended | 2.2 µF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C3225X7R1E225KT/1.60
TDK Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C3225X7R1E225KT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.15 mm | 3.2 mm | 2.5 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C3225X7R1E225K
TDK Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.15 mm | 3.2 mm | 2.5 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C3225X7R1E225K
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1210 | |||||||||||||||||||||||||||||||
|
C3225X7R1E225K200AM
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 1210 | ||||||||||||||||||||||||||||||
|
C3225X7R1E225KB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.15 mm | 3.2 mm | 2.5 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C3225X7R1E225KT5
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |