Filter Your Search
1 - 2 of 2 results
|
C3225X7S2A475K200AB
TDK Corporation
|
$0.7018 | Yes | Yes | Active | 4.7 µF | 100 V | 10 % | 1210 | X7S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C3225X7S2A475K200AB
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 1210 |