Filter Your Search
1 - 8 of 8 results
|
C3225Y5V1C226Z/1.30
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 16 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 2.5 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C3225Y5V1C226Z
TDK Corporation
|
Check for Price | Yes | Obsolete | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Tin (Sn) - with Nickel (Ni) barrier | TDK CORP | , | unknown | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||||
|
C3225Y5V1C226ZT/2.00
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 16 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7/13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C3225Y5V1C226Z/2.00
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 16 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C3225Y5V1C226ZT/1.30
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 16 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
C3225Y5V1C226ZB
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 16 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C | C3225(F/Y5V) | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
C3225Y5V1C226ZT000N
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1210 | ||||||||||||||||||||||||||||||||
|
C3225Y5V1C226ZT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 16 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |