Filter Your Search
1 - 10 of 375 results
|
C340C393KDR5TA
KEMET Corporation
|
$1.8538 | Yes | Yes | Active | 39 nF | 1 kV | 10 % | 4027 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 11.68 mm | 10.16 mm | 6.86 mm | KEMET ELECTRONICS CORP | , 4027 | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C340C393J5G5TA
KEMET Corporation
|
$2.0366 | Yes | Yes | Active | 39 nF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 10.16 mm | 7.36 mm | 4.07 mm | KEMET ELECTRONICS CORP | , 4015 | compliant | EAR99 | 8532.24.00.60 | KEMET | |||
|
C340C393K2G5TA
KEMET Corporation
|
$2.0441 | Yes | Active | 39 nF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 10.16 mm | 7.36 mm | 4.07 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | KEMET | ||||
|
C340C393J1G5TA
KEMET Corporation
|
$2.1198 | Yes | Yes | Active | 39 nF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 10.16 mm | 7.36 mm | 4.07 mm | KEMET ELECTRONICS CORP | , 4015 | compliant | EAR99 | 8532.24.00.60 | KEMET | |||
|
C340C393KFR5TA7293
KEMET Corporation
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||
|
C340C393MDR5TA7305
KEMET Corporation
|
Check for Price | Yes | Active | 39 nF | 1 kV | 20 % | 4027 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 11.68 mm | 10.16 mm | 6.86 mm | KEMET ELECTRONICS CORP | , 4027 | compliant | EAR99 | ||||||
|
C340C393KDR5HA7317
KEMET Corporation
|
Check for Price | No | Active | 39 nF | 1 kV | 10 % | 4027 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | TIN LEAD | 5.08 mm | WIRE | 11.68 mm | 10.16 mm | 6.86 mm | KEMET ELECTRONICS CORP | , 4027 | not_compliant | EAR99 | ||||||
|
C340C393ZDR5HA7301
KEMET Corporation
|
Check for Price | No | Active | 39 nF | 1 kV | 80 % | 4027 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn60Pb40) | 5.08 mm | WIRE | 11.68 mm | 10.16 mm | 6.86 mm | KEMET ELECTRONICS CORP | , 4027 | not_compliant | EAR99 | ||||||
|
C340C393JCR5TA
KEMET Corporation
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||
|
C340C393KFR5HA7293
KEMET Corporation
|
Check for Price | No | Obsolete | CERAMIC | CERAMIC CAPACITOR | e0 | 2 | Tin/Lead (Sn/Pb) | KEMET ELECTRONICS CORP | , | unknown | EAR99 |