Filter Your Search
1 - 1 of 1 results
|
C420C334M5U5TA7200
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 330 nF | 50 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | TUBULAR PACKAGE | Axial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | KEMET |