Filter Your Search
1 - 10 of 106 results
|
MCC431-22IO2
IXYS Corporation
|
Check for Price | Transferred | 250 mA | 2.2 kV | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 2.2 kV | R-PUFM-X7 | 125 °C | -40 °C | ISOLATED | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE-7 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
C431S
Powerex Power Semiconductors
|
Check for Price | Obsolete | 600 kA | 700 V | 942 A | SCR | SINGLE | 700 V | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | 3 | ||||||||||||||||
|
MDC431-20IO2
Littelfuse Inc
|
Check for Price | Active | 250 mA | 2 kV | SCR | SINGLE WITH BUILT-IN DIODE | 2 kV | R-PUFM-X5 | 125 °C | -40 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | LITTELFUSE INC | FLANGE MOUNT, R-PUFM-X5 | compliant | 8541.30.00.80 | |||||||||||||||||
|
C431PM
Advanced Semiconductor Inc
|
Check for Price | Active | 2.6 V | 670 kA | 150 nA | 1.6 kV | SCR | 200 V/us | 3.5 V | 8 kA | 125 °C | NO | ASI SEMICONDUCTOR INC | , | unknown | EAR99 | ||||||||||||||||||||||||
|
C431PS
Advanced Semiconductor Inc
|
Check for Price | Active | 2.6 V | 670 kA | 150 nA | 1.7 kV | SCR | 200 V/us | 3.5 V | 8 kA | 125 °C | NO | ASI SEMICONDUCTOR INC | , | unknown | EAR99 | ||||||||||||||||||||||||
|
C431S
National Electronics Inc
|
Check for Price | Obsolete | 2.6 V | 670 kA | 150 mA | 700 V | SCR | 200 V/us | 3.5 V | 8 kA | 125 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||
|
C431T
Powerex Power Semiconductors
|
Check for Price | Obsolete | 600 kA | 900 V | 942 A | SCR | SINGLE | 900 V | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | 3 | ||||||||||||||||
|
C431PA
Powerex Power Semiconductors
|
Check for Price | Obsolete | 600 kA | 1.1 kV | 942 A | SCR | SINGLE | 1.1 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | 3 | ||||||||||||||||
|
C431PM
Powerex Power Semiconductors
|
Check for Price | Obsolete | 600 kA | 1.6 kV | 942 A | SCR | SINGLE | 1.6 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | 3 | ||||||||||||||||
|
C431M1
Powerex Power Semiconductors
|
Check for Price | Not Recommended | 600 kA | 45 mA | 150 mA | 600 V | 950 A | SCR | SINGLE | 75 µs | 200 V/us | 5 V | 8 kA | 600 V | O-CXDB-X4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | POWEREX INC | DISK BUTTON, O-CXDB-X4 | unknown | EAR99 | 8541.30.00.80 | 4 | SC-4 | 1988-03-01 |