Filter Your Search
1 - 4 of 4 results
|
C431T
Powerex Power Semiconductors
|
Check for Price | Obsolete | 900 V | 942 A | SCR | SINGLE | 900 V | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | DISK BUTTON, O-CEDB-N2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
C431T
National Electronics Inc
|
Check for Price | Obsolete | 2.6 V | 670 kA | 150 mA | 900 V | SCR | 200 V/us | 3.5 V | 8 kA | 125 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||
|
C431T1
Powerex Power Semiconductors
|
Check for Price | Active | 600 kA | 45 mA | 150 mA | 900 V | 950 A | SCR | SINGLE | 200 µs | 200 V/us | 5 V | 8 kA | 900 V | O-CXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | POWEREX INC | DISK BUTTON, O-CXDB-X4 | 4 | unknown | EAR99 | 8541.30.00.80 | SC-4 | |||
|
C431T2
Powerex Power Semiconductors
|
Check for Price | Active | 450 kA | 60 mA | 150 mA | 900 V | 700 A | SCR | SINGLE | 75 µs | 200 V/us | 5 V | 6.5 kA | 900 V | O-CXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | POWEREX INC | DISK BUTTON, O-CXDB-X4 | 4 | unknown | EAR99 | 8541.30.00.80 | SC-4 |