Filter Your Search
1 - 10 of 340 results
|
C4520X7R3D102K130KA
TDK Corporation
|
$0.2082 | Yes | Yes | Active | 1 nF | 2 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.3 mm | 4.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
C4520C0G3F100F085KA
TDK Corporation
|
$0.2109 | Yes | Yes | Active | 10 pF | 3 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 4.5 mm | 2 mm | TDK CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
C4520X7R3A102K130KA
TDK Corporation
|
$0.2622 | Yes | Yes | Active | 1 nF | 1 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.3 mm | 4.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
C4520X7R3D471K130KA
TDK Corporation
|
$0.2680 | Yes | Yes | Active | 470 pF | 2 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.3 mm | 4.5 mm | 2 mm | TDK CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
C4520X7R3A471K130KA
TDK Corporation
|
$0.2947 | Yes | Yes | Active | 470 pF | 1 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.3 mm | 4.5 mm | 2 mm | TDK CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
C4520C0G3F220K110KA
TDK Corporation
|
$0.3132 | Yes | Yes | Active | 22 pF | 3 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.1 mm | 4.5 mm | 2 mm | TDK CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
C4520C0G3F101K200KA
TDK Corporation
|
$0.3148 | Yes | Yes | Active | 100 pF | 3 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | TDK CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
C4520C0G3F470K160KA
TDK Corporation
|
$0.3184 | Yes | Yes | Active | 47 pF | 3 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 4.5 mm | 2 mm | TDK CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
C4520JB3A471M130KA
TDK Corporation
|
$0.3232 | Yes | Yes | End Of Life | 470 pF | 1 kV | 20 % | 1808 | JB | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.3 mm | 4.5 mm | 2 mm | TDK CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
C4520X7R3A471M130KA
TDK Corporation
|
$0.3232 | Yes | Yes | Not Recommended | 470 pF | 1 kV | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.3 mm | 4.5 mm | 2 mm | TDK CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | TDK |