Filter Your Search
1 - 2 of 2 results
|
C4532CH3F221K200KA
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 220 pF | 3 kV | 10 % | 1812 | CH | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C4532CH3F221K200KA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 1812 |