Filter Your Search
1 - 10 of 37 results
|
C4532JB1H335MT
TDK Corporation
|
Check for Price | Yes | Yes | Active | 3.3 µF | 50 V | 20 % | 1812 | JB | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN OVER NICKEL | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C4532JB1H685K250KA
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 6.8 µF | 50 V | 10 % | 1812 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C4532JB1H335KB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 3.3 µF | 50 V | 10 % | 1812 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN OVER NICKEL | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C4532JB1H335KT
TDK Corporation
|
Check for Price | Yes | Yes | Active | 3.3 µF | 50 V | 10 % | 1812 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN OVER NICKEL | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C4532JB1H685K
TDK Corporation
|
Check for Price | Yes | Active | 6.8 µF | 50 V | 10 % | 1812 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -25 °C | 2 | SMT | YES | WRAPAROUND | 2.3 mm | 4.5 mm | 3.2 mm | TDK CORP | , | unknown | EAR99 | 8532.24.00.20 | TDK | ||||||||
|
C4532JB1H685MB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 6.8 µF | 50 V | 20 % | 1812 | JB | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C4532JB1H225KT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 50 V | 10 % | 1812 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C4532JB1H155K
TDK Corporation
|
Check for Price | Yes | Obsolete | CERAMIC | CERAMIC CAPACITOR | C | 2 | TDK CORP | , | unknown | EAR99 | 8532.24.00.20 | TDK | ||||||||||||||||||||||||
|
C4532JB1H685K(250KA)
TDK Corporation
|
Check for Price | Yes | End Of Life | 6.8 µF | 50 V | 10 % | 1812 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C4532JB1H685M250KA
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 6.8 µF | 50 V | 20 % | 1812 | JB | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | TDK |