Filter Your Search
1 - 10 of 7,678 results
|
C4600D158SV050RFHA1016.384MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | C4600 | 16.384 MHz | 0.015 % | 5 V | HCMOS | SC CUT CRYSTAL | 0.1 PPM/YEAR | 15 pF | NO | 0.005 ppm | 1.2 W | 5V | 5.25 V | 4.75 V | 3.5 W | 3 Minute | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 38.1mm x 27.94mm x 19.0mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||
|
C4600E107SV033RFHA11-40.000MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | MICROSEMI CORP | compliant | ||||||||||||||||||||||||||||||||
|
C4600D808SV033RFSA10FREQ
Vectron International
|
Check for Price | Yes | Yes | Transferred | C4600 | 0.08 % | 1 kHz | 50 Ω | 3.3 V | SINE | AT CUT CRYSTAL | 0.5 PPM/YEAR | NO | 0.005 ppm | 1.2 W | 40 MHz | 5 MHz | 3.3V | -140 dBc/Hz | 3.465 V | 3.135 V | 3.5 W | 3 Minute | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 38.1mm x 27.94mm x 19.0mm | VECTRON INTERNATIONAL | compliant | Sine | ||||||
|
C4600E107SV120RFHA3-5.000MHZ
Vectron International
|
Check for Price | Yes | Transferred | 5 MHz | 0.1 % | 12 V | HCMOS | 0.5 PPM/FIRST YEAR | 15 pF | 5 V | NO | 0.005 ppm | 1.2 W | 12V | 12.6 V | 11.4 V | 3.5 W | 3 Minute | e4 | 70 °C | -40 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 38.1mm x 27.94mm x 12.7mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||
|
C4600E107SV120RFHA30-10.000MHZ
Vectron International
|
Check for Price | Yes | Transferred | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | VECTRON INTERNATIONAL | compliant | ||||||||||||||||||||||||||||||||
|
C4600E107SV120RFSA20-10.000MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | MICROSEMI CORP | compliant | ||||||||||||||||||||||||||||||||
|
C4600F207SV033RFSA3-5.000MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 MHz | 0.2 % | 50 Ω | 3.3 V | SINE | 0.5 PPM/FIRST YEAR | 3 V | NO | 0.005 ppm | 1.2 W | 893 mV | 3.3V | 3.465 V | 3.135 V | 3.5 W | 3 Minute | e4 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 38.1mm x 27.94mm x 12.7mm | MICROSEMI CORP | compliant | Sine | ||||||||||
|
C4600E208SV033RFHA3-10.000MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 10 MHz | 0.02 % | 3.3 V | HCMOS | 0.5 PPM/FIRST YEAR | 15 pF | 3 V | NO | 0.005 ppm | 1.2 W | 3.3V | 3.465 V | 3.135 V | 3.5 W | 3 Minute | e4 | 70 °C | -40 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 38.1mm x 27.94mm x 12.7mm | MICROSEMI CORP | compliant | Clock | |||||||||||
|
C4600E107SV050RFHA1-5.000MHZ
Vectron International
|
Check for Price | Yes | Transferred | 5 MHz | 0.1 % | 5 V | HCMOS | 0.5 PPM/FIRST YEAR | 15 pF | 4 V | NO | 0.005 ppm | 1.2 W | 5V | 5.25 V | 4.75 V | 3.5 W | 3 Minute | e4 | 70 °C | -40 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 38.1mm x 27.94mm x 19.0mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||
|
C4600E107SV033RFHA31-40.000MHZ
Vectron International
|
Check for Price | Yes | Transferred | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | VECTRON INTERNATIONAL | compliant |