Filter Your Search
1 - 1 of 1 results
|
C4ASMBW3680A3GK
KEMET Corporation
|
Check for Price | Yes | Active | 680 nF | 850 V | 25 A | 10 % | 3.1 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 V | EN; IEC61071; VDE | 85 °C | -40 °C | 4 | PCB Mount | BULK | NO | WIRE | 37 mm | 32 mm | 22 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 |