Filter Your Search
1 - 1 of 1 results
|
C4BSYBX3330ZALJ
KEMET Corporation
|
$10.6260 | Yes | Yes | Active | 330 nF | 3 kV | 24 A | 5 % | 5.4 mΩ | 5 % | CHASSIS MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 750 V | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 25.5 mm | LUG | 45 mm | 42 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET |