Filter Your Search
1 - 10 of 85 results
|
C502106002
Belden Inc
|
$8.2400 | Yes | Active | 8 | CABLE ASSEMBLY | 20 Ω | 1.5 A | RJ45 | RJ45 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | UL | NO | NO | NO | 60 °C | -10 °C | BARE COPPER | CABLE ASSEMBLY | SOLID | 0.205 mm2 | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 24 AWG | 5.588 mm | 600 µm | 1 | BELDEN INC | unknown | ||
|
C502108004
Belden Inc
|
$9.6500 | Yes | Active | 8 | CABLE ASSEMBLY | 20 Ω | 1.5 A | RJ45 | RJ45 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | UL | NO | NO | NO | 60 °C | -10 °C | BARE COPPER | CABLE ASSEMBLY | SOLID | 0.205 mm2 | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 24 AWG | 5.588 mm | 1.2 mm | 1 | BELDEN INC | unknown | ||
|
C502109004
Belden Inc
|
$9.6500 | Yes | Active | 8 | CABLE ASSEMBLY | 20 Ω | 1.5 A | RJ45 | RJ45 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | UL | NO | NO | NO | 60 °C | -10 °C | BARE COPPER | CABLE ASSEMBLY | SOLID | 0.205 mm2 | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 24 AWG | 5.588 mm | 1.2 mm | 1 | BELDEN INC | unknown | ||
|
C502106004
Belden Inc
|
$10.9183 | Yes | Active | 8 | CABLE ASSEMBLY | 20 Ω | 1.5 A | RJ45 | RJ45 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | UL | NO | NO | NO | 60 °C | -10 °C | BARE COPPER | CABLE ASSEMBLY | SOLID | 0.205 mm2 | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 24 AWG | 5.588 mm | 1.2 mm | 1 | BELDEN INC | unknown | ||
|
C502104007
Belden Inc
|
$11.7500 | Yes | Active | 8 | CABLE ASSEMBLY | 20 Ω | 1.5 A | RJ45 | RJ45 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | UL | NO | NO | NO | 60 °C | -10 °C | BARE COPPER | CABLE ASSEMBLY | SOLID | 0.205 mm2 | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 24 AWG | 5.588 mm | 2.1 mm | 1 | BELDEN INC | unknown | ||
|
C502108007
Belden Inc
|
$11.7500 | Yes | Active | 8 | CABLE ASSEMBLY | 20 Ω | 1.5 A | RJ45 | RJ45 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | UL | NO | NO | NO | 60 °C | -10 °C | BARE COPPER | CABLE ASSEMBLY | SOLID | 0.205 mm2 | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 24 AWG | 5.588 mm | 2.1 mm | 1 | BELDEN INC | unknown | ||
|
C502109007
Belden Inc
|
$11.7500 | Yes | Active | 8 | CABLE ASSEMBLY | 20 Ω | 1.5 A | RJ45 | RJ45 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | UL | NO | NO | NO | 60 °C | -10 °C | BARE COPPER | CABLE ASSEMBLY | SOLID | 0.205 mm2 | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 24 AWG | 5.588 mm | 2.1 mm | 1 | BELDEN INC | unknown | ||
|
C502106007
Belden Inc
|
$13.7398 | Yes | Active | 8 | CABLE ASSEMBLY | 20 Ω | 1.5 A | RJ45 | RJ45 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | UL | NO | NO | NO | 60 °C | -10 °C | BARE COPPER | CABLE ASSEMBLY | SOLID | 0.205 mm2 | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 24 AWG | 5.588 mm | 2.1 mm | 1 | BELDEN INC | unknown | ||
|
C502108010
Belden Inc
|
$14.2700 | Yes | Active | 8 | CABLE ASSEMBLY | 20 Ω | 1.5 A | RJ45 | RJ45 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | UL | NO | NO | NO | 60 °C | -10 °C | BARE COPPER | CABLE ASSEMBLY | SOLID | 0.205 mm2 | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 24 AWG | 5.588 mm | 3 mm | 1 | BELDEN INC | unknown | ||
|
C502106010
Belden Inc
|
$16.7219 | Yes | Active | 8 | CABLE ASSEMBLY | 20 Ω | 1.5 A | RJ45 | RJ45 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | UL | NO | NO | NO | 60 °C | -10 °C | BARE COPPER | CABLE ASSEMBLY | SOLID | 0.205 mm2 | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 24 AWG | 5.588 mm | 3 mm | 1 | BELDEN INC | unknown |