Filter Your Search
1 - 10 of 173 results
|
C5419F104SV050100A1
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | unknown | |||||||||||||||||||||||||||
|
C5410D205SV050RFHB1-68.736MHZ
Vectron International
|
Check for Price | Transferred | 68.736 MHz | 20 % | 15 pF | 5 V | HCMOS | C5410 | TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 22.7mm x 15.1mm x 9.4mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
C5419C505SV033100A1
Corning Frequency Control Inc
|
Check for Price | Transferred | CORNING FREQUENCY CONTROL INC | unknown | |||||||||||||||||||||||||||
|
C5419F325SV05050A1
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | unknown | |||||||||||||||||||||||||||
|
C5410D205SV050RFHB1-16.384MHZ
Vectron International
|
Check for Price | Transferred | 16.384 MHz | 20 % | 15 pF | 5 V | HCMOS | C5410 | TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 22.7mm x 15.1mm x 9.4mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
C5410D205SV050RFHB1-FREQ
Vectron International
|
Check for Price | Transferred | 1 MHz | 80 MHz | 20 % | 15 pF | 5 V | HCMOS | C5410 | TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 22.7mm x 15.1mm x 9.4mm | VECTRON INTERNATIONAL | compliant | Clock | |||
|
C5419C104SV033100A1
Corning Frequency Control Inc
|
Check for Price | Transferred | CORNING FREQUENCY CONTROL INC | unknown | |||||||||||||||||||||||||||
|
C5419C255SV03350A1
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | unknown | |||||||||||||||||||||||||||
|
C5410D205SV033RFHB1-16.384MHZ
Microsemi Corporation
|
Check for Price | Transferred | 16.384 MHz | 20 % | 15 pF | 3.3 V | HCMOS | TAPE AND REEL | 5 ns | NO | 200 ppm | 10 % | 5 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 22.7mm x 15.1mm x 9.4mm | MICROSEMI CORP | unknown | Clock | |||||||
|
C5410D205SV033RFHB1-61.440MHZ
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | unknown |