Filter Your Search
1 - 3 of 3 results
|
C5750X5R0J107M280KA
TDK Corporation
|
$1.1011 | Yes | Yes | Active | 100 µF | 6.3 V | 20 % | 2220 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 5.7 mm | 5 mm | TDK CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C5750X5R0J107M280KA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 2220 | ||||||||||||||||||||||||||||||
|
C5750X5R0J107M(280KA)
TDK Corporation
|
Check for Price | Yes | Active | 100 µF | 6.3 V | 20 % | 2220 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 5.7 mm | 5 mm | TDK CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 |