Filter Your Search
1 - 10 of 25 results
|
C5D50DS29C1M396
Thomas & Betts
|
Check for Price | Obsolete | 100 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | OPTIONAL POLARIZATION KEY | 600VDC V | NO | 2.224 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.325 inch | 0.437 inch | 5.268 inch | 0.17 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
C5D50DS29B1M396
Thomas & Betts
|
Check for Price | Obsolete | 100 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | FLUSH MOUNTING EARS | 600VDC V | NO | 2.224 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | #4-40 THD HOLE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.325 inch | 0.437 inch | 5.875 inch | 0.17 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
A-7674-C5D561A
Molex
|
Check for Price | Active | 5 | 1 | FEMALE | CABLE | GOLD (30) OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-2 | GOLD (30) OVER NICKEL | NO | ONE | GENERAL PURPOSE | IDC | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C5D50DS29B2
Thomas & Betts
|
Check for Price | Obsolete | 100 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | FLUSH MOUNTING EARS | 600VDC V | NO | 2.224 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | #4-40 THD HOLE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | SOLDER | 0.325 inch | 0.437 inch | 5.875 inch | 0.22 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
C5D50065D
Wolfspeed
|
Check for Price | Yes | Yes | Obsolete | PD-CASE | SINGLE | -55 °C | 175 °C | WOLFSPEED INC | compliant | Wolfspeed | EFFICIENCY | CATHODE | SILICON CARBIDE | RECTIFIER DIODE | 1.8 V | TO-247 | R-PSFM-T3 | 330 A | 1 | 1 | 3 | 100 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | 300 W | 650 V | 500 µA | NO | SCHOTTKY | THROUGH-HOLE | SINGLE | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C5D5.1
Littelfuse Inc
|
Check for Price | No | Obsolete | SINGLE | e0 | 175 °C | SEMITRON | unknown | EAR99 | 8541.10.00.50 | ZENER DIODE | 1 | 400 mW | NO | 75 Ω | BIDIRECTIONAL | 5.1 V | Tin/Lead (Sn/Pb) | 15 % | 5 mA | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C5D50DS29A3
Thomas & Betts
|
Check for Price | Obsolete | 100 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | FLUSH MOUNTING EARS | 600VDC V | NO | 2.224 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | SOLDER | 0.325 inch | 0.437 inch | 5.875 inch | 0.15 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
C5D50DS29A1M396
Thomas & Betts
|
Check for Price | Obsolete | 100 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | FLUSH MOUNTING EARS | 600VDC V | NO | 2.224 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.325 inch | 0.437 inch | 5.875 inch | 0.17 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
C5D50DS29E1
Thomas & Betts
|
Check for Price | Obsolete | 100 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | 500 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 600VDC V | 2.224 N | 5 GΩ | .556 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | ONE | RECTANGULAR | 3.81 mm | 30u inch | SOLDER | 0.325 inch | 0.437 inch | 5.875 inch | 0.202 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
C5D50DS29E3
Thomas & Betts
|
Check for Price | Obsolete | 100 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | 500 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 600VDC V | 2.224 N | 5 GΩ | .556 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | ONE | RECTANGULAR | 3.81 mm | 30u inch | SOLDER | 0.325 inch | 0.437 inch | 5.875 inch | 0.15 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |