Filter Your Search
1 - 2 of 2 results
|
C617C229KCG5TA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 2.2 pF | 500 V | 10 % | 2520 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2520 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
C617C229KDG5TA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 2.2 pF | 1 kV | 10 % | 2520 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2520 | not_compliant | EAR99 | 8532.24.00.60 |