Filter Your Search
1 - 10 of 37 results
|
C674S
Coto Technology USA
|
$6.7800 | Yes | Active | e3 | MATTE TIN | COTO TECHNOLOGY INC | compliant | 8536.41.00.60 | ||||||||||||||||||||||||||||||||||||||||||||||
|
C67402AN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 320 bit | 5 | 64X5 | 5 V | 50 ns | 66.67 ns | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T18 | COMMERCIAL | e0 | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.987 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | unknown | DIP | DIP, | 18 | |||||||||
|
C674BFN2
ET Enterprises Ltd
|
Check for Price | Contact Manufacturer | ET ENTERPRISES LTD | compliant | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||
|
C674A0P
ET Enterprises Ltd
|
Check for Price | Contact Manufacturer | ET ENTERPRISES LTD | compliant | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||
|
C67401J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 256 bit | 4 | 64X4 | 5 V | 60 ns | 100 ns | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-GDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP | CERAMIC, DIP-16 | 16 | |||||||||
|
C674AFN2
ET Enterprises Ltd
|
Check for Price | Contact Manufacturer | ET ENTERPRISES LTD | compliant | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||
|
C67401AJ
AMD
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 50 ns | 15 MHz | 66.67 ns | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 170 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | unknown | 8542.32.00.71 | DIP | DIP, DIP16,.3 | 16 | EAR99 | |||||
|
C67401N
Monolithic Memories Inc (MMI)
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 10 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 160 µA | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | DIP-16 | ||||||||||||||||||
|
C674B0N2
ET Enterprises Ltd
|
Check for Price | Contact Manufacturer | ET ENTERPRISES LTD | compliant | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||
|
C674A0N1
ET Enterprises Ltd
|
Check for Price | Contact Manufacturer | ET ENTERPRISES LTD | compliant | 8542.39.00.01 | , |