Parametric results for: C8051F537-C-IM under Microcontrollers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: c8051f537cim
Select parts from the table below to compare.
Compare
Compare
C8051F537-C-IM
Silicon Laboratories Inc
Check for Price Buy Yes End Of Life 8 25 MHz 2048 256 8051 25 MHz 16 3 YES 2.1 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 13 mA 2.75 V 2 V AUTOMOTIVE S-XQCC-N20 e3 1 125 °C -40 °C 260 AEC-Q100 40 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm HVQCCN, LCC20,.16SQ,20 Compliant 8542.31.00.01
C8051F537-C-IMR
Silicon Laboratories Inc
Check for Price Buy Yes End Of Life 8 25 MHz 2048 256 8051 25 MHz 16 3 YES 2.1 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 13 mA 2.75 V 2 V S-XQCC-N20 e3 1 125 °C -40 °C 260 40 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm HVQCCN, LCC20,.16SQ,20 Compliant 8542.31.00.01