Filter Your Search
1 - 10 of 60 results
|
530SC858M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 858 MHz | 7 % | 2.5 V | LVDS | TAPE AND REEL | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | |||||||
|
531KC858M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 858 MHz | 7 % | 1.8 V | CMOS/TTL | TAPE AND REEL | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||
|
531UC858M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 858 MHz | 7 % | 2.5 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||
|
CC85-8.000TS
Cardinal Components
|
Check for Price | Yes | Yes | Active | 8 MHz | 100 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 65 mA | 5.5 V | 4.5 V | 40/60 % | HCMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) | 7mm x 5mm x 1.42mm | CARDINAL COMPONENTS INC | DILCC4,.2,200 | compliant | Clock | |||
|
531AC858M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 858 MHz | 7 % | 3.3 V | LVPECL | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | |||||||
|
530HC858M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 858 MHz | 7 % | 2.5 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | |||||||
|
531SC858M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 858 MHz | 7 % | 2.5 V | LVDS | TRAY | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | |||||||
|
531FC858M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 858 MHz | 7 % | 2.5 V | LVDS | TRAY | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | |||||||
|
531EC858M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 858 MHz | 7 % | 2.5 V | LVPECL | TRAY | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||
|
531BC858M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 858 MHz | 7 % | 3.3 V | LVDS | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock |