Filter Your Search
1 - 10 of 2,662 results
|
CA25C5007ILT
CTS Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | YES | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 20 mA | 3.465 V | 3.3 V | e4 | 85 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | GOLD OVER NICKEL | CTS CORP | unknown | Clock | 7 ns | NO | 150 % | HCMOS | 15 pF | 8 mA | 2.5mm x 2.0mm x 1.0mm | 7 ns | 3.135 V | 55/45 % | |||||||||||||||||||||||||||||||||||||||||
|
CA25C4802ILT
CTS Corporation
|
Check for Price | Yes | Obsolete | 48 MHz | YES | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 20 mA | 3.465 V | 3.3 V | e4 | 85 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | CTS CORP | unknown | Clock | 7 ns | NO | 100 % | HCMOS | 15 pF | 8 mA | 2.5mm x 2.0mm x 1.0mm | 7 ns | 3.135 V | 55/45 % | |||||||||||||||||||||||||||||||||||||||||
|
CA25C0407GNT
CTS Corporation
|
Check for Price | Yes | Obsolete | 4 MHz | YES | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 20 mA | 2.625 V | 2.5 V | e4 | 105 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | CTS CORP | unknown | Clock | 7 ns | NO | 150 % | HCMOS | 15 pF | 4 mA | 2.5mm x 2.0mm x 1.0mm | 7 ns | 2.375 V | 55/45 % | |||||||||||||||||||||||||||||||||||||||||
|
CA25CB127HMT
CTS Corporation
|
Check for Price | Yes | Obsolete | 1.25 MHz | YES | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 15 mA | 1.89 V | 1.8 V | e4 | 125 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | CTS CORP | unknown | Clock | 7 ns | NO | 150 % | HCMOS | 15 pF | 4 mA | 2.5mm x 2.0mm x 1.0mm | 7 ns | 1.71 V | 55/45 % | |||||||||||||||||||||||||||||||||||||||||
|
CA25NL37
Magnetic Circuit Elements Inc
|
Check for Price | Contact Manufacturer | NO | 1 | 130 °C | 2 | MAGNETIC CIRCUIT ELEMENTS INC | unknown | EAR99 | 8504.50.80.00 | 220 Ω | 4.6 H | FILTER CHOKE | GENERAL PURPOSE INDUCTOR | 40 mA | RECTANGULAR PACKAGE | NO | HERMETICALLY SEALED | DUAL IN-LINE | PRINTED WIRING PIN | 60 Hz | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CA25NL24
Magnetic Circuit Elements Inc
|
Check for Price | Contact Manufacturer | NO | 1 | 130 °C | 2 | MAGNETIC CIRCUIT ELEMENTS INC | unknown | EAR99 | 8504.50.80.00 | 590 mΩ | 11 mH | FILTER CHOKE | GENERAL PURPOSE INDUCTOR | 808 mA | RECTANGULAR PACKAGE | NO | HERMETICALLY SEALED | DUAL IN-LINE | PRINTED WIRING PIN | 60 Hz | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CA258AM
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | BIPOLAR | 2 | 3 mA | OTHER | e0 | Not Qualified | R-PDSO-G8 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | SOP, SOP8,.3 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 80 nA | 80 nA | 70 dB | 85 dB | YES | 3 mV | NO | -16 V | 16 V | 50000 | |||||||||||||||||||||||||||||||
|
CA25CB127GMT
CTS Corporation
|
Check for Price | Yes | Obsolete | 1.25 MHz | YES | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 15 mA | 1.89 V | 1.8 V | e4 | 105 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | CTS CORP | unknown | Clock | 7 ns | NO | 150 % | HCMOS | 15 pF | 4 mA | 2.5mm x 2.0mm x 1.0mm | 7 ns | 1.71 V | 55/45 % | |||||||||||||||||||||||||||||||||||||||||
|
CA25FL39
Magnetic Circuit Elements Inc
|
Check for Price | Contact Manufacturer | NO | 1 | 130 °C | 2 | MAGNETIC CIRCUIT ELEMENTS INC | unknown | EAR99 | 8504.50.80.00 | 570 Ω | 5.3 H | FILTER CHOKE | GENERAL PURPOSE INDUCTOR | 25 mA | RECTANGULAR PACKAGE | NO | HERMETICALLY SEALED | DUAL IN-LINE | PRINTED WIRING PIN | 60 Hz | 25 % | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CA25C1227IMT
CTS Corporation
|
Check for Price | Yes | Obsolete | 12.288 MHz | YES | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 15 mA | 1.89 V | 1.8 V | e4 | 85 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | GOLD OVER NICKEL | CTS CORP | unknown | Clock | 7 ns | NO | 150 % | HCMOS | 15 pF | 4 mA | 2.5mm x 2.0mm x 1.0mm | 7 ns | 1.71 V | 55/45 % |