Filter Your Search
1 - 2 of 2 results
|
CA064X103K2RACAUTO
KEMET Corporation
|
$0.1644 | Yes | Yes | End Of Life | 10 nF | 200 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.45 | KEMET | ||
|
CA064X103K2RACAUTO7210
KEMET Corporation
|
Check for Price | End Of Life | 10 nF | 200 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PUNCHED PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.45 |