Filter Your Search
1 - 1 of 1 results
|
CA25C3843GMT
CTS Corporation
|
Check for Price | Yes | Obsolete | 38.4 MHz | 50 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 7 ns | NO | 4 mA | 7 ns | 15 mA | 1.89 V | 1.71 V | 55/45 % | HCMOS | e4 | 105 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 1.0mm | CTS CORP | unknown | Clock | CTS |