Filter Your Search
1 - 10 of 108,487 results
|
CA3140AEZ
Intersil Corporation
|
$0.8750 | Yes | Yes | Transferred | 5 mV | 9 V/us | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIMOS | VOLTAGE-FEEDBACK | 40 pA | YES | YES | NO | -18 V | 18 V | MILITARY | 4500 | 19950 | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
CA3140AMZ
Intersil Corporation
|
$0.8832 | Yes | Yes | Transferred | 5 mV | 9 V/us | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIMOS | VOLTAGE-FEEDBACK | 40 pA | YES | YES | NO | -18 V | 18 V | MILITARY | 4500 | 19950 | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
CA3140MZ
Intersil Corporation
|
$0.9064 | Yes | Yes | Transferred | 15 mV | 9 V/us | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -18 V | 18 V | MILITARY | 4500 | 19950 | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
CA3130MZ
Intersil Corporation
|
$0.9350 | Yes | Yes | Transferred | 15 mV | 30 V/us | 15 mA | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIMOS | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | -8 V | 8 V | MILITARY | 15000 | 50000 | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 3 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
CA3130EZ
Intersil Corporation
|
$1.0900 | Yes | Yes | Transferred | 15 mV | 30 V/us | 15 mA | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIMOS | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | -8 V | 8 V | MILITARY | 15000 | 50000 | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | DIP | LEAD FREE, PLASTIC, MO-001-BA, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
CA3140AMZ
Renesas Electronics Corporation
|
$1.2564 | Yes | Yes | Active | 5 mV | 9 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIMOS | -18 V | 18 V | MILITARY | 4500 | R-PDSO-G8 | e3 | 90 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | M8.15 | Renesas Electronics | |||||||||||
|
CA3140AEZ
Renesas Electronics Corporation
|
$1.6286 | Yes | Active | 5 mV | 9 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIMOS | -18 V | 18 V | MILITARY | 4500 | R-PDIP-T8 | e3 | 90 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | E8.3 | Renesas Electronics | |||||||||||||||
|
CA3140MZ96
Renesas Electronics Corporation
|
$1.6322 | Yes | Active | 15 mV | 9 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIMOS | -18 V | 18 V | MILITARY | 4500 | R-PDSO-G8 | e3 | 90 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | M8.15 | Renesas Electronics | ||||||||||||
|
CA3140EZ
Renesas Electronics Corporation
|
$1.6466 | Yes | Yes | Active | 15 mV | 9 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIMOS | -18 V | 18 V | MILITARY | 4500 | R-PDIP-T8 | e3 | 90 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | E8.3 | Renesas Electronics | ||||||||||||||
|
CA3130AMZ
Intersil Corporation
|
$1.8200 | Yes | Yes | Transferred | 5 mV | 30 V/us | 15 mA | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIMOS | VOLTAGE-FEEDBACK | 30 pA | NO | YES | NO | -8 V | 8 V | MILITARY | 15000 | 50000 | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 3 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC | LEAD FREE, PLASTIC, MS-012-AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 |