Filter Your Search
1 - 1 of 1 results
|
CA3120P1300
Cvilux Corporation
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | 2 | 10 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYESTER | SN ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 4.8928 N | 1 GΩ | POLARIZED HOUSING | .973 N | UL | RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | IDC | RED | 0.1 inch | 0.059 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | SOLDER | 0.197 inch | 1.085 inch | 0.126 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 |