Filter Your Search
1 - 10 of 19 results
|
CA3218M13TL
Cvilux Corporation
|
Check for Price | Yes | Active | 18 | 2 | 2 | 10 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | SN ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | PLUG | PHOSPHOR BRONZE | RECTANGULAR | RED | 0.05 inch | 0.059 inch | NO | LOCKING | ONE | STAGGERED | 4.4958 mm | SURFACE MOUNT | 0.197 inch | 0.207 inch | 0.631 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
CA3218H1300
Cvilux Corporation
|
Check for Price | Yes | Active | 18 | 2 | 2.54 mm | 2 | 10 mΩ | 1.5 A | FEMALE | BOARD | MATTE TIN OVER NICKEL | RIGHT ANGLE | DIP CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -40 °C | 105 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | RED | 0.1 inch | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.228 inch | 0.197 inch | 4.23 inch | 0.122 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.51 | ROHS COMPLIANT | |||||||||||||||||||||||
|
CA3218E
Harris Semiconductor
|
Check for Price | No | Obsolete | 2.54 mm | e0 | -40 °C | 85 °C | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP16,.3 | YES | HORIZ/VERT DEFLECTION IC | R-PDIP-T16 | 1 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | NO | BIPOLAR | INDUSTRIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | ||||||||||||||||||||||||||||||||||||||||||||
|
CA3218H130L
Cvilux Corporation
|
Check for Price | Yes | Active | 18 | 2 | 2.54 mm | 2 | 10 mΩ | 1.5 A | FEMALE | BOARD | MATTE TIN OVER NICKEL | RIGHT ANGLE | DIP CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -40 °C | 105 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | RED | 0.1 inch | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.228 inch | 0.197 inch | 4.23 inch | 0.122 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.51 | ROHS COMPLIANT | ||||||||||||||||||||||
|
CA3218M13DL
Cvilux Corporation
|
Check for Price | Yes | Active | 18 | 2 | 2 | 10 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | SN ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | PLUG | PHOSPHOR BRONZE | RECTANGULAR | RED | 0.05 inch | 0.059 inch | NO | LOCKING | ONE | STAGGERED | 4.4958 mm | SURFACE MOUNT | 0.197 inch | 0.207 inch | 0.631 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
CA3218H13RL
Cvilux Corporation
|
Check for Price | Yes | Active | 18 | 2 | 2.54 mm | 2 | 10 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL | RIGHT ANGLE | DIP CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | RED | 0.1 inch | 0.059 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.228 inch | 0.197 inch | 0.63 inch | 0.122 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.51 | ROHS COMPLIANT | |||||||||||||||||||||
|
CA3218E
Intersil Corporation
|
Check for Price | No | Obsolete | 2.54 mm | e0 | -40 °C | 85 °C | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP16,.3 | YES | HORIZ/VERT DEFLECTION IC | R-PDIP-T16 | 1 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | NO | BIPOLAR | INDUSTRIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | ||||||||||||||||||||||||||||||||||||||||||||
|
CA3218M130L
Cvilux Corporation
|
Check for Price | Yes | Active | 18 | 2 | 2 | 10 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | SN ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | PLUG | PHOSPHOR BRONZE | RECTANGULAR | RED | 0.05 inch | 0.059 inch | NO | LOCKING | ONE | STAGGERED | 4.4958 mm | SURFACE MOUNT | 0.197 inch | 0.207 inch | 0.631 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
CA3218H13R0
Cvilux Corporation
|
Check for Price | Yes | Active | 18 | 2 | 2.54 mm | 2 | 10 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL | RIGHT ANGLE | DIP CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | RED | 0.1 inch | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.228 inch | 0.197 inch | 0.63 inch | 0.122 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.51 | ROHS COMPLIANT | ||||||||||||||||||||||
|
CA3218M13T0
Cvilux Corporation
|
Check for Price | Yes | Active | 18 | 2 | 2 | 10 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | SN ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | PLUG | PHOSPHOR BRONZE | RECTANGULAR | RED | 0.05 inch | 0.059 inch | NO | LOCKING | ONE | STAGGERED | 4.4958 mm | SURFACE MOUNT | 0.197 inch | 0.207 inch | 0.529 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 |