Filter Your Search
1 - 10 of 58 results
|
CA40801R500KB14
Vishay Dale
|
Check for Price | No | No | Obsolete | 1.5 Ω | 10 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 2.1909 V | e0 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 41.28 mm | 3.56 mm | 20.32 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CA4080R2700KB14
Vishay Dale
|
Check for Price | No | No | Obsolete | 270 mΩ | 10 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 929.5 mV | e0 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 41.28 mm | 3.56 mm | 20.32 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CA-40804.7OHM5%B14
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 4.7 Ω | 5 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 3.8781 V | 275 °C | -65 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 813 µm | 41.28 mm | 3.56 mm | 20.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||
|
CA-40805.1OHM5%E05
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5.1 Ω | 5 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 4.0398 V | 275 °C | -65 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 813 µm | 41.28 mm | 3.56 mm | 20.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||
|
CA4080200R0JE05
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 200 Ω | 5 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 25.2982 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 3.56 mm | 20.32 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
CA4080220R0JB14
Vishay Dale
|
Check for Price | No | No | Obsolete | 220 Ω | 5 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 26.533 V | e0 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 41.28 mm | 3.56 mm | 20.32 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CA4080R1100JE14
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 110 mΩ | 5 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 593.3 mV | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 813 µm | 41.28 mm | 3.56 mm | 20.32 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CA408062R00JE05
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 62 Ω | 5 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 14.0855 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 3.56 mm | 20.32 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
CA4080180R0KE14
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 180 Ω | 10 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 24 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 813 µm | 41.28 mm | 3.56 mm | 20.32 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CA408047R00JE14
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 47 Ω | 5 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 12.2638 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 813 µm | 41.28 mm | 3.56 mm | 20.32 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |