Filter Your Search
1 - 10 of 15 results
|
CA53
TE Connectivity
|
Check for Price | Transferred | 50 Ω | 13 dBm | 2.1 | 13.5 dB | 500 MHz | WIDE BAND LOW POWER | SMA, I/P POWER-MAX (PEAK)=27DBM | 500 MHz | 10 MHz | 85 °C | -54 °C | COAXIAL | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||||||||||||||||||||||||
|
CA53C80-2IN
Calmos Systems Inc
|
Check for Price | No | Obsolete | YES | CMOS | 20 mA | 5 V | INDUSTRIAL | e0 | Not Qualified | S-PQCC-J44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | CALMOS SYSTEMS INC | unknown | QCCJ, LDCC44,.7SQ | 8542.31.00.01 | |||||||||||||||||||||
|
CA531
TE Connectivity
|
Check for Price | No | Transferred | 50 Ω | 10 dBm | 2 | 29 dB | 500 MHz | WIDE BAND LOW POWER | SMA, HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM | 500 MHz | 10 MHz | 85 °C | -54 °C | COAXIAL | TYCO ELECTRONICS M/A-COM | unknown | |||||||||||||||||||||||||||||||
|
CA53C80-1CN
Calmos Systems Inc
|
Check for Price | No | Transferred | YES | CMOS | 20 mA | 5 V | COMMERCIAL | e0 | Not Qualified | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | CALMOS SYSTEMS INC | unknown | QCCJ, LDCC44,.7SQ | 8542.31.00.01 | ||||||||||||||||||||||
|
CA53C80-1IN
Tundra Semiconductor Corp
|
Check for Price | No | Obsolete | TUNDRA SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CA53C80-2CN
Calmos Systems Inc
|
Check for Price | No | Obsolete | YES | CMOS | 20 mA | 5 V | COMMERCIAL | e0 | Not Qualified | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | CALMOS SYSTEMS INC | unknown | QCCJ, LDCC44,.7SQ | 8542.31.00.01 | ||||||||||||||||||||||
|
CA531
MACOM
|
Check for Price | No | No | Active | 50 Ω | 10 dBm | 1.8 | 30 dB | 500 MHz | WIDE BAND LOW POWER | SMA, LOW NOISE, HIGH RELIABILITY | 500 MHz | 10 MHz | 50 °C | COAXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | ||||||||||||||||||||||||||||||
|
CA53
MACOM
|
Check for Price | Active | 50 Ω | 13 dBm | 2.1 | 13.5 dB | 500 MHz | WIDE BAND LOW POWER | SMA, I/P POWER-MAX (PEAK)=27DBM | 500 MHz | 10 MHz | 85 °C | -54 °C | COAXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | ||||||||||||||||||||||||||||||||
|
CA53C80-3CN
Tundra Semiconductor Corp
|
Check for Price | No | Obsolete | YES | CMOS | 20 mA | 5 V | COMMERCIAL | e0 | Not Qualified | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TUNDRA SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
CA53C80-3CN
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | YES | CMOS | 20 mA | 5.5 V | 5 V | COMMERCIAL | e0 | Not Qualified | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | NEWBRIDGE MICROSYSTEMS | unknown | QCCJ, LDCC44,.7SQ | 8542.31.00.01 | 3 | 3 MBps | X3T9.2 | 8 | 4.5 V | BUS CONTROLLER, SCSI |