Parametric results for: CACT2 under FF/Latches

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: cact2
Select parts from the table below to compare.
Compare
Compare
CACT2G100WBQBRQ1
Texas Instruments
Check for Price Yes Active 5 V 8.9 ns 8.9 ns 2 1 YES HWQCCN 150 MHz 50 pF POSITIVE EDGE ACT D FLIP-FLOP CMOS 150 MHz 24 mA TRUE 2 µA 5.5 V 4.5 V R-PQCC-N16 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY VERY THIN PROFILE TR, 7 INCH Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 800 µm 2.5 mm 3.5 mm WQFN-16 EAR99 8542.39.00.90
package
CACT2229DWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 1 YES SOP CMOS 400 nA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm GREEN, PLASTIC, SOIC-28 EAR99 8542.32.00.71 SOIC 28 Unknown 9 ns 256 bit OTHER FIFO 1 256 words 256 SYNCHRONOUS 256X1 YES SERIAL
CACT2G101WBQBRQ1
Texas Instruments
Check for Price Yes Active 5 V 10.5 ns 10.5 ns 2 1 YES HWQCCN 120 MHz 50 pF POSITIVE EDGE ACT D FLIP-FLOP CMOS 120 MHz 24 mA TRUE 2 µA 5.5 V 4.5 V R-PQCC-N16 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY VERY THIN PROFILE TR, 7 INCH Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 800 µm 2.5 mm 3.5 mm WQFN-16 EAR99 8542.39.00.90